05002936001 | Wera
Interchangeable blade, 2.5 mm, hexagon, BL 175 mm, L 175 mm, 05002936001
Unit Price (€ / pc.)
9.0440 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0440 €
5 pcs.
8.5799 €
10 pcs.
8.1515 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 2.5x2.5x175
Technical specifications
Version | Wechselklinge | |
ESD protection | No | |
1000V Insulated | No | |
Size | 2,5 mm | |
Blade length | 175 mm | |
Peak type | Sechskant | |
Length | 175 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |