05002966001 | Wera

Interchangeable blade, T6, T8, TORX, BL 175 mm, L 175 mm, 05002966001

Order No.: 02L3440
EAN: 4013288000620
MPN:
05002966001
87 Kombiklinge TX 6 - TX 8
Series: 87
05002966001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.0440 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0440 €
5 pcs.
8.5799 €
10 pcs.
8.1515 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : TX 6xTX 8x175
Technical specifications
Version Wechselklinge
ESD protection No
Size T6, T8
Blade length 175 mm
Length 175 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes