05002970001 | Wera

Interchangeable blade, T10, T15, TORX, BL 175 mm, L 175 mm, 05002970001

Order No.: 02L3442
EAN: 4013288000644
MPN:
05002970001
87 Kombiklinge TX 10 - TX 15
Series: 87
05002970001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.0440 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0440 €
5 pcs.
8.5799 €
10 pcs.
8.1515 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : TX 10xTX 15x175
Technical specifications
Version Wechselklinge
ESD protection No
Size T10, T15
Blade length 175 mm
Length 175 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes