05003210001 | Wera
Extension, 6 mm, hexagon, BL 175 mm, L 175 mm, 05003210001
Unit Price (€ / pc.)
18.3260 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
18.33 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3260 €
5 pcs.
17.3978 €
10 pcs.
16.5291 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 175
Technical specifications
Version | Wechselklinge | |
ESD protection | No | |
1000V Insulated | No | |
Size | 6 mm | |
Blade length | 175 mm | |
Peak type | Sechskant | |
Length | 175 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 84661038 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |