05003403001 | Wera

VDE interchangeable blade, 4 mm, slotted, BL 154 mm, L 154 mm, 05003403001

Order No.: 21L1203
EAN: 4013288104083
MPN:
05003403001
Kraftform Kompakt 60i 0,8 x 4,0 x 154 mm
05003403001 Wera Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
VDE interchangeable blade, 4 mm, slotted, BL 157 mm, L 157 mm, 05006503001
VDE interchangeable blade, 4 mm, slotted, BL 157 mm, L 157 mm, 05006503001
Order No.: 06L5473
Manufacturer: Wera
per pc. 5.7834 € *
*incl. VAT plus shipping costs
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size 4 mm
Blade length 154 mm
Peak type Schlitz
Length 154 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement