05003404001 | Wera

VDE interchangeable blade, 5.5 mm, slotted, BL 154 mm, L 154 mm, 05003404001

Order No.: 21L1204
EAN: 4013288104090
MPN:
05003404001
Kraftform Kompakt 60i 1,0 x 5,5 x 154 mm
05003404001 Wera Screwdrivers, Bits and Bitholders
Image may differ

Abgekündigt

Unit Price (€ / pc.)
6.7711 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
5 pcs.
6.4260 €
10 pcs.
6.1047 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver 05003404001 from Wera

A Screwdriver that should not be missing in any workshop! The screwdriver from Wera is a must-have for every craftsman and any DIY lover. The screwdriver is equipped with no ESD protection, which makes it unsuitable for sensitive electronic components. The product has a VDE-/1000V test seal and guarantees the highest safety when working with electrical equipment. The screwdriver is available with a slot tip, making it suitable for a wide range of applications. Thanks to its variable tip size, it is suitable for 5.5 mm screw heads. Order the screwdriver from Wera now at Bürklin Elektronik and benefit from our fast delivery and competent customer service.

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size 5,5 mm
Blade length 154 mm
Peak type Schlitz
Length 154 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes