05003406001 | Wera

VDE interchangeable blade, 3.5 mm, slotted, BL 154 mm, L 154 mm, 05003406001

Order No.: 02L3384
EAN: 4013288163882
MPN:
05003406001
Kraftform Kompakt 60iS 0,6 x 3,5 x 154 mm
05003406001 Wera Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
VDE interchangeable blade, 3.5 mm, slotted, BL 157 mm, L 157 mm, 05006506001
VDE interchangeable blade, 3.5 mm, slotted, BL 157 mm, L 157 mm, 05006506001
Order No.: 06L5476
Manufacturer: Wera
per pc. 5.5930 € *
*incl. VAT plus shipping costs
Dimensions/Content : 0.6x3.5x154
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size 3,5 mm
Blade length 154 mm
Peak type Schlitz
Length 154 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement