05003408001 | Wera
VDE interchangeable blade, 1 mm, slotted, BL 154 mm, L 154 mm, 05003408001
Order No.: 02L3386
EAN: 4013288163905
MPN:
05003408001
Kraftform Kompakt 60iS 1,0 x 5,5 x 154 mm
Series: KRAFTFORM KOMPAKT
As an alternative, we recommend the following item:

VDE interchangeable blade, 5.5 mm, slotted, BL 157 mm, L 157 mm, 05006508001
Order No.: 06L5478
Manufacturer: Wera
per pc. 7.9254 € *
*incl. VAT plus shipping costs
Dimensions/Content : 1.0x5.5x154
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | 1 mm | |
Blade length | 154 mm | |
Peak type | Schlitz | |
Length | 154 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |