05003414001 | Wera
VDE interchangeable blade, PH2, Phillips, BL 154 mm, L 154 mm, 05003414001
Abgekündigt
Interchangeable blade 05003414001 from Wera
The interchangeable blade from Wera is an indispensable tool that should not be missing in any workshop or DIY equipment. Since the interchangeable blade has no ESD protection, the product is not suitable for use on sensitive electronic components. Wera 's blade has a VDE-/1000V test seal and ensures that you can enjoy the highest level of safety when working with electrical equipment. The interchangeable blade is available with a Phillips tip, making it suitable for a wide range of applications. Its tip size is suitable for PH2 screw heads. Order the interchangeable blade from Wera now at Bürklin Elektronik and benefit from our fast delivery and competent customer service.
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | PH2 | |
Blade length | 154 mm | |
Peak type | Phillips | |
Length | 154 mm |
Country of origin | CZ |
Customs tariff number | 82054000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |