05003415001 | Wera

VDE interchangeable blade, 1 mm, square, BL 154 mm, L 154 mm, 05003415001

Order No.: 02L3405
EAN: 4013288104175
MPN:
05003415001
Kraftform Kompakt VDE 68i # 1 x 154 mm
05003415001 Wera Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
VDE interchangeable blade, 1 mm, square, BL 157 mm, L 157 mm, 05006543001
VDE interchangeable blade, 1 mm, square, BL 157 mm, L 157 mm, 05006543001
Order No.: 06L5481
Manufacturer: Wera
per pc. 6.3784 € *
*incl. VAT plus shipping costs
Dimensions/Content : SQUARE 1x154
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size 1 mm
Blade length 154 mm
Peak type Vierkant
Length 154 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement