05003417001 | Wera
VDE interchangeable blade, 1 mm, square, BL 154 mm, L 154 mm, 05003417001
Order No.: 02L3407
EAN: 4013288163967
MPN:
05003417001
Kraftform Kompakt VDE 68iS # 1 x 154 mm
Series: KRAFTFORM KOMPAKT
Abgekündigt
Unit Price (€ / pc.)
7.1757 € *
Available: 3 pcs.
Leadtime: 1 Week **
Dimensions/Content : SQUARE 1x154
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | 1 mm | |
Blade length | 154 mm | |
Peak type | Vierkant | |
Length | 154 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |