05003420001 | Wera
VDE interchangeable blade, 2.5 mm, hexagon, BL 154 mm, L 154 mm, 05003420001
Order No.: 02L3396
EAN: 4013288104199
MPN:
05003420001
Kraftform Kompakt VDE 64i SW 2,5 x 154 mm
Series: KRAFTFORM KOMPAKT
As an alternative, we recommend the following item:

VDE interchangeable blade, 2.5 mm, hexagon, BL 157 mm, L 157 mm, 05006518001
Order No.: 06L5485
Manufacturer: Wera
per pc. 5.1646 € *
*incl. VAT plus shipping costs
Dimensions/Content : 2.5x154
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | 2,5 mm | |
Blade length | 154 mm | |
Peak type | Sechskant | |
Length | 154 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |