05003431001 | Wera
VDE screwdriver, T1, TORX, BL 154 mm, L 154 mm, 05003431001
Order No.: 21L1210
EAN: 4013288104250
MPN:
05003431001
Kraftform Kompakt VDE 67i TX 10 x 154 mm
Series: KRAFTFORM KOMPAKT
As an alternative, we recommend the following item:

VDE interchangeable blade, T10, TORX, BL 157 mm, L 157 mm, 05006534001
Order No.: 06L5490
Manufacturer: Wera
per pc. 6.3784 € *
*incl. VAT plus shipping costs
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | T1 | |
Blade length | 154 mm | |
Peak type | TORX | |
Length | 154 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |