05003434001 | Wera

VDE screwdriver, T25, TORX, BL 154 mm, L 154 mm, 05003434001

Order No.: 21L1213
EAN: 4013288104281
MPN:
05003434001
Kraftform Kompakt VDE 67i TX 25 x 154 mm
05003434001 Wera Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
VDE interchangeable blade, T25, TORX, BL 157 mm, L 157 mm, 05006537001
VDE interchangeable blade, T25, TORX, BL 157 mm, L 157 mm, 05006537001
Order No.: 06L5493
Manufacturer: Wera
per pc. 6.6878 € *
*incl. VAT plus shipping costs
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size T25
Blade length 154 mm
Peak type TORX
Length 154 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement