05003446001 | Wera
VDE interchangeable blade, PZ2, Pozidriv, BL 154 mm, L 154 mm, 05003446001
Order No.: 02L3404
EAN: 4013288104342
MPN:
05003446001
Kraftform Kompakt VDE 65i PZ/S # 2 x 154 mm
Series: KRAFTFORM KOMPAKT
As an alternative, we recommend the following item:

VDE interchangeable blade, PZ/S2, Pozidriv/slotted, BL 157 mm, L 157 mm, 05006529001
Order No.: 06L5504
Manufacturer: Wera
per pc. 9.3415 € *
*incl. VAT plus shipping costs
Dimensions/Content : SQUARE 2x154
Technical specifications
Version | Wechselklinge | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | PZ2 | |
Blade length | 154 mm | |
Peak type | Pozidriv | |
Length | 154 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |