05003452001 | Wera

VDE interchangeable blade, PZ2, Pozidriv, BL 154 mm, L 154 mm, 05003452001

Order No.: 02L3402
EAN: 4013288104168
MPN:
05003452001
Kraftform Kompakt VDE 65i PZ 2 x 154 mm
05003452001 Wera Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
VDE interchangeable blade, PZ2, Pozidriv, BL 157 mm, L 157 mm, 05006525001
VDE interchangeable blade, PZ2, Pozidriv, BL 157 mm, L 157 mm, 05006525001
Order No.: 06L5509
Manufacturer: Wera
per pc. 7.6993 € *
*incl. VAT plus shipping costs
Dimensions/Content : PZ 2x154
Technical specifications
Version Wechselklinge
ESD protection No
1000V Insulated Yes
Size PZ2
Blade length 154 mm
Peak type Pozidriv
Length 154 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement