05003460001 | Wera
VDE interchangeable blade, 6.3 mm, square, BL 89 mm, L 89 mm, 05003460001
Order No.: 02L3377
EAN: 4013288105349
MPN:
05003460001
Kraftform Kompakt 96 VK 6,3 mm
Series: KRAFTFORM KOMPAKT
Unit Price (€ / pc.)
8.1991 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.20 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1991 €
5 pcs.
7.7826 €
10 pcs.
7.3899 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 6.3x89
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blade | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 6.3 mm | |
| Blade length | 89 mm | |
| Peak type | square | |
| Length | 89 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |