05003473001 | Wera
VDE screwdriver kit, PH1, PH2, 3.5 mm, 5.5 mm, 1 mm, 2 mm, Phillips/slotted/hexagon/square, 05003473001
Order No.: 02L3390
EAN: 4013288106612
MPN:
05003473001
Kraftform Kompakt VDE 7 Imperial 1
Series: KRAFTFORM KOMPAKT
As an alternative, we recommend the following item:

VDE screwdriver kit, different sizes, Phillips/slotted/square, BL 157 mm, 05006604001
Order No.: 06L5517
Manufacturer: Wera
per pc. 56.3822 € *
*incl. VAT plus shipping costs
Dimensions/Content : 817 VDE 1 x 9x102,KK 62 i 1 x PH 1x154, 1 x PH 2x154,KK 60 i 1 x 0,6x3,5x154, 1 x 1,0x5,5x154,KK 68 i 1 x SQUARE 1x154, 1 x SQUARE 2x154,
Technical specifications
Version | Schraubendreher Set | |
ESD protection | No | |
Size | PH1, PH2, 3,5 mm, 5,5 mm, 1 mm, 2 mm | |
Peak type | Phillips/Schlitz/Sechskant/Vierkant | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |