05003484001 | Wera
VDE screwdriver kit, different sizes, Phillips/Pozidriv/slotted/TORX, 05003484001

Screwdriver sets with reduced blade diameter, Kraftform Kompakt, type Wera VDE 60 iS/65 iS/67 iS/16.
16-piece, with VDE replacement blades, each of a length of 154 mm; Content: handle 817 VDE Kraftform, 2 Phillips crosstip screwdrivers (PH 1 and PH 2), 2 Pozidriv screwdrivers (PZ 1 und PZ 2), 2 PlusMinus screwdrivers (PZ/S 1 and PZ/S 2), 4 Torx drivers (TX 10, TX 15, TX 20 und TX 25), 4 blade screwdrivers (0.4 x 2.5, 0.6 x 3.5, 0.8 x 4.0 und 1.0 x 5.5 mm), 1 voltage tester (0.5 x 3.0 x 70 mm).
Type: 003484, VDE screwdriver set
Version | Schraubendreher Set | |
ESD protection | No | |
Size | verschiedene Größen | |
Peak type | Phillips/Pozidriv/Schlitz/TORX | |
1000V Insulated | Yes |
Country of origin | CZ |
Customs tariff number | 82054000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |