05003990001 | Wera
VDE Bit holder, 9 mm, hexagon, BL 102 mm, L 102 mm, 05003990001
Unit Price (€ / pc.)
26.3704 € *
Available: 2 pcs.
Leadtime: 1 Week **
Dimensions/Content : 9x102
Technical specifications
Version | Steckschlüssel-Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | 9 mm | |
Blade length | 102 mm | |
Peak type | Sechskant | |
Length | 102 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |