05004783001 | Wera

VDE screwdriver, 1 mm, hexagon, BL 150 mm, L 248 mm, 05004783001

Order No.: 02L3540
EAN: 4013288105486
MPN:
05004783001
168i # 1 x 150 mm
Series: 168i
05004783001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
16.0055 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.01 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0055 €
5 pcs.
15.2201 €
10 pcs.
14.4585 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : SQUARE 1x150
Technical specifications
Version Schraubendreher
ESD protection No
Size 1 mm
Blade length 150 mm
Length 248 mm
Peak type Sechskant
1000V Insulated Yes
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes