05005310001 | Wera
VDE socket wrench, 7 mm, hexagon, BL 125 mm, L 230 mm, 05005310001
Unit Price (€ / pc.)
19.8492 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.85 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8492 €
5 pcs.
18.8615 €
10 pcs.
17.9214 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 7.0x125
Technical specifications
Version | Steckschlüssel-Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | 7 mm | |
Blade length | 125 mm | |
Peak type | Sechskant | |
Length | 230 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |