05005335001 | Wera

VDE socket wrench, 12 mm, hexagon, BL 125 mm, L 237 mm, 05005335001

Order No.: 02L3554
EAN: 4013288032553
MPN:
05005335001
190i SW 12,0 x 125 mm
Series: 190i
05005335001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
31.3803 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.3803 €
Dimensions/Content : 12.0x125
Technical specifications
Version Steckschlüssel-Schraubendreher
ESD protection No
1000V Insulated Yes
Size 12 mm
Blade length 125 mm
Peak type Sechskant
Length 237 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes