05006110001 | Wera

VDE screwdriver, 3.5 mm, slotted, BL 100 mm, L 181 mm, 05006110001

Order No.: 21L1263
EAN: 4013288027245
MPN:
05006110001
160i 0,6 x 3,5 x 100 mm
Series: 160i
05006110001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.0678 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
9.07 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0678 €
5 pcs.
8.6156 €
10 pcs.
8.1872 €
*incl. VAT plus shipping costs
**Subject to prior sale
160 i VDE-insulated slotted screwdriver, 0.6 x 3.5 x 100 mmWera VDE screwdriver with multi-component Kraftform Plus handle for fast and gentle work Hard grip zones for high working speed, while soft grip zones guarantee high torque transmission Routine testing in a water bath at 10,000 V for safe working at the approved voltage of 1,000 V. The hexagonal roll-off protection prevents annoying rolling away at the workplace.the tip of Wera Lasertip screwdrivers is microscopically finely roughened with laser beams. This rough surface literally "bites" into the screw head. Unintentional slipping out of the screwdriver is a thing of the past.
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size 3,5 mm
Blade length 100 mm
Peak type Schlitz
Length 181 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes