05006120001 | Wera

VDE screwdriver, 5.5 mm, slotted, BL 125 mm, L 223 mm, 05006120001

Order No.: 21L1265
EAN: 4013288027269
MPN:
05006120001
160i 1,0 x 5,5 x 125 mm
Series: 160i
05006120001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
13.0781 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.08 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0781 €
5 pcs.
12.4117 €
10 pcs.
11.7929 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver 05006120001 from Wera

The screwdriver from Wera is an indispensable tool that should not be missing in any workshop or DIY equipment. Since the screwdriver has no ESD protection, the product is not suitable for use on sensitive electronic components. Wera 's Screwdriver has a VDE-/1000V test seal and ensures that you can enjoy the highest level of safety when working with electrical equipment. The screwdriver is available with a slot tip, making it suitable for a wide range of applications. Thanks to its variable tip size, it is suitable for 5.5 mm screw heads. Order the screwdriver from Wera now at Bürklin Elektronik and benefit from our fast delivery and competent customer service.

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size 5,5 mm
Blade length 125 mm
Peak type Schlitz
Length 223 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes