05006121001 | Wera

VDE screwdriver, 5.5 mm, slotted, BL 200 mm, L 298 mm, 05006121001

Order No.: 02L3498
EAN: 4013288105448
MPN:
05006121001
160i 1,0 x 5,5 x 200 mm
Series: 160i
05006121001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
14.5894 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.59 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5894 €
5 pcs.
13.8516 €
10 pcs.
13.1614 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1.0x5.5x200
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size 5,5 mm
Blade length 200 mm
Peak type Schlitz
Length 298 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes