05006140001 | Wera

VDE screwdriver, 10 mm, slotted, BL 200 mm, L 312 mm, 05006140001

Order No.: 21L1269
EAN: 4013288028877
MPN:
05006140001
160i 1,6 x 10,0 x 200 mm
Series: 160i
05006140001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
22.1697 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.17 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1697 €
5 pcs.
21.0630 €
10 pcs.
20.0039 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Schraubendreher
ESD-Schutz No
Größe 10 mm
Klingenlänge 200 mm
Länge 312 mm
Spitzentyp Schlitz
VDE-/1000V-geprüft Yes
Logistics
Ursprungsland CZ
Zolltarifnummer 82054000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes