05006156001 | Wera

VDE screwdriver, PH3, Phillips, BL 150 mm, L 255 mm, 05006156001

Order No.: 21L1273
EAN: 4013288027320
MPN:
05006156001
162i PH 3 x 150 mm
Series: 162i
05006156001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
17.3502 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.35 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3502 €
5 pcs.
16.4815 €
10 pcs.
15.6604 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size PH3
Blade length 150 mm
Peak type Phillips
Length 255 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes