05006158001 | Wera

VDE screwdriver, PH4, Phillips, BL 200 mm, L 312 mm, 05006158001

Order No.: 02L3513
EAN: 4013288027818
MPN:
05006158001
162i PH 4 x 200 mm
Series: 162i
05006158001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
24.5497 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.5497 €
Dimensions/Content : PH 4x200
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size PH4
Blade length 200 mm
Peak type Phillips
Length 312 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes