05006159001 | Wera

VDE screwdriver, PH2, Phillips, BL 200 mm, L 305 mm, 05006159001

Order No.: 02L3512
EAN: 4013288105424
MPN:
05006159001
162i PH 2 x 200 mm
Series: 162i
05006159001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
17.0170 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.02 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0170 €
5 pcs.
16.1602 €
10 pcs.
15.3510 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PH 2x200
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size PH2
Blade length 200 mm
Peak type Phillips
Length 305 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes