05006164001 | Wera

VDE screwdriver, PZ2, Pozidriv, BL 100 mm, L 205 mm, 05006164001

Order No.: 21L1276
EAN: 4013288029843
MPN:
05006164001
165i PZ 2 x 100 mm
Series: 165i
05006164001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
18.2189 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
18.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.2189 €
165 i PZ VDE-insulated cross-recess screwdriver, PZ 2 x 100 mmWera VDE screwdriver with multi-component Kraftform Plus handle for fast and gentle work: Hard grip zones for high working speed, while soft grip zones guarantee high torque transmission Routine testing in a water bath at 10,000 V for safe working at the approved voltage of 1,000 V. The hexagonal roll-off protection prevents annoying rolling away at the workplace.
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size PZ2
Blade length 100 mm
Peak type Pozidriv
Length 205 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes