05006165001 | Wera

VDE screwdriver, PZ2, Pozidriv, BL 200 mm, L 312 mm, 05006165001

Order No.: 02L3529
EAN: 4013288105479
MPN:
05006165001
165i PZ 2 x 200 mm
Series: 165i
05006165001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
19.0876 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.09 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0876 €
5 pcs.
18.1356 €
10 pcs.
17.2193 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PZ 2x200
Technical specifications
Version Schraubendreher
ESD protection No
Size PZ2
Blade length 200 mm
Length 312 mm
Peak type Pozidriv
1000V Insulated Yes
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes