05006168001 | Wera
VDE screwdriver, PZ4, Pozidriv, BL 200 mm, L 312 mm, 05006168001
Unit Price (€ / pc.)
25.7873 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : PZ 4x200
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
Size | PZ4 | |
Blade length | 200 mm | |
Length | 312 mm | |
Peak type | Pozidriv | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |