05006174001 | Wera
VDE screwdriver, T20, TORX, BL 80 mm, L 178 mm, 05006174001
Unit Price (€ / pc.)
10.3649 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
10.36 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3649 €
5 pcs.
9.8413 €
10 pcs.
9.3415 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | T20 | |
Blade length | 80 mm | |
Peak type | TORX | |
Length | 178 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |