05006178001 | Wera

VDE screwdriver, T30, TORX, BL 100 mm, L 205 mm, 05006178001

Order No.: 21L1284
EAN: 4013288036704
MPN:
05006178001
167i TX 30 x 100 mm
Series: 167i
05006178001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
12.1737 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.17 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1737 €
5 pcs.
11.5668 €
10 pcs.
10.9956 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size T30
Blade length 100 mm
Peak type TORX
Length 205 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes