05006179001 | Wera

VDE screwdriver, T40, TORX, BL 150 mm, L 262 mm, 05006179001

Order No.: 21L1285
EAN: 4013288036476
MPN:
05006179001
167i TX 40 x 150 mm
Series: 167i
05006179001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
13.0543 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.05 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0543 €
5 pcs.
12.3998 €
10 pcs.
11.7810 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size T40
Blade length 150 mm
Peak type TORX
Length 262 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes