05006181001 | Wera

VDE screwdriver, T5, TORX, BL 80 mm, L 161 mm, 05006181001

Order No.: 21L1286
EAN: 4013288108876
MPN:
05006181001
167i TX 5 x 80 mm
Series: 167i
05006181001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.3292 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.33 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3292 €
5 pcs.
9.8056 €
10 pcs.
9.3058 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size T5
Blade length 80 mm
Peak type TORX
Length 161 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes