05006184001 | Wera

VDE screwdriver, T8, TORX, BL 80 mm, L 161 mm, 05006184001

Order No.: 21L1289
EAN: 4013288108906
MPN:
05006184001
167i TX 8 x 80 mm
Series: 167i
05006184001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.3292 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.33 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3292 €
5 pcs.
9.8056 €
10 pcs.
9.3058 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
Size T8
Blade length 80 mm
Length 161 mm
Peak type TORX
1000V Insulated Yes
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes