05006190001 | Wera

VDE screwdriver, SL1/PZ1, Pozidriv/slotted, BL 80 mm, L 178 mm, 05006190001

Order No.: 02L3533
EAN: 4013288102638
MPN:
05006190001
165i PZ/S # 1 x 80 mm
Series: 165i
05006190001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
15.3629 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.36 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3629 €
5 pcs.
14.5894 €
10 pcs.
13.8635 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : SQUARE 1x80
Technical specifications
Version Schraubendreher
ESD protection No
Size SL1/PZ1
Blade length 80 mm
Length 178 mm
Peak type Pozidriv/Schlitz
1000V Insulated Yes
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes