05006455001 | Wera

VDE screwdriver, SL/PH1, Phillips/slotted, BL 80 mm, L 178 mm, 05006455001

Order No.: 21L1293
EAN: 4013288160201
MPN:
05006455001
162iS PH/S # 1 x 80 mm
Series: 162iS
05006455001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
16.5291 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.53 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5291 €
5 pcs.
15.7080 €
10 pcs.
14.9226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size SL/PH1
Blade length 80 mm
Peak type Phillips/Schlitz
Length 178 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes