05006465001 | Wera
VDE screwdriver, SL/PZ1, Pozidriv/slotted, BL 80 mm, L 178 mm, 05006465001
Unit Price (€ / pc.)
18.0404 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.04 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0404 €
5 pcs.
17.1241 €
10 pcs.
16.2673 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | SL/PZ1 | |
| Blade length | 80 mm | |
| Peak type | Pozidriv/slotted | |
| Length | 178 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |