05006480001 | Wera
VDE screwdriver kit, PH1, PH2, 3.5 mm, 4 mm, 5.5 mm, 3 mm, Phillips/Pozidriv/slotted, 05006480001
Unit Price (€ / pc.)
63.189 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 162 iS 1 x PH 1x80, 1 x PH 2x100,165 iS PZ/S 1 x SQUARE 2x100,160 iS 1 x 0,6x3,5x100, 1 x 0,8x4,0x100, 1 x 1,0x5,5x125,247 1 x 0,5x3,0x70,
Technical specifications
Ausführung | Schraubendreher Set | |
ESD-Schutz | No | |
Größe | PH1, PH2, 3,5 mm, 4 mm, 5,5 mm, 3 mm | |
Spitzentyp | Phillips/Pozidriv/Schlitz | |
VDE-/1000V-geprüft | Yes |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 82054000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |