05006504001 | Wera

VDE interchangeable blade, 5.5 mm, slotted, BL 157 mm, L 157 mm, 05006504001

Order No.: 06L5474
EAN: 4013288228468
MPN:
05006504001
Kraftform Kompakt VDE 60 i 1,0 x 5,5 x 157 mm TIE
05006504001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.9020 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
5 pcs.
6.5569 €
*incl. VAT plus shipping costs
**Subject to prior sale

VDE interchangeable blade, 05006504001, Wera

VDE blade for Kraftform Kompakt handle/interchangeable blade system for lightning-fast blade changes without special tools. Individually tested at 10.000 V for safe working at the approved voltage of 1.000 V. With anti-roll protection and "Take it easy" Tool finder: Colour coding by profile and laser-engraved size indication.

Features

  • Insulated, individually tested as per IEC 60900
  • Conical blade
  • 9 mm hex drive with with entry chamfer
  • Hexagonal anti-roll feature against rolling away
Technical specifications
Version Wechselklinge
ESD protection No
1000V Insulated Yes
Size 5,5 mm
Blade length 157 mm
Peak type Schlitz
Length 157 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes