05006507001 | Wera

VDE interchangeable blade, 4 mm, slotted, BL 157 mm, L 157 mm, 05006507001

Order No.: 06L5477
EAN: 4013288228499
MPN:
05006507001
Kraftform Kompakt VDE 60 iS 0,8 x 4,0 x 157 mm TIE
05006507001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.6164 € *
Available: 1 pcs.
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6164 €
5 pcs.
6.2832 €
*incl. VAT plus shipping costs
Subject to prior sale

VDE interchangeable blade, 05006507001, Wera

VDE blade for Kraftform Kompakt handle/interchangeable blade system. Lightning-fast blade changes without special tools. Individually tested at 10.000 V for safe working at the approved voltage of 1.000 V. Reduced blade diameter with integrated protective insulation, low-lying screw and spring elements can be easily reached and operated. The Wera Black Point tip offers fitting accuracy and optimised corrosion protection. With "Take it easy" Tool finder: Colour coding by profile and laser-engraved size indication.

Features

  • Reduced shaft diameter and integrated insulation protection
  • Insulated, individually tested as per IEC 60900
  • 9 mm hex drive with with entry chamfer
  • Hexagonal anti-roll feature against rolling away
Technical specifications
Filter Property Value
Product type interchangeable blade
ESD protection No
1000V Insulated Yes
Size 4 mm
Blade length 157 mm
Peak type slotted
Length 157 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes