05006509001 | Wera
VDE interchangeable blade, PH0, Phillips, BL 157 mm, L 157 mm, 05006509001
Kraftform Kompakt VDE, 05006509001, Wera
VDE blade for kraftform kompakt handle/interchangeable blade system. Lightning-fast blade changes without special tools. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. The wera black point tip offers fitting accuracy and optimised corrosion protection. With " take it easy" tool finder: colour coding by profile and laser-engraved size indication. The hexagon anti-roll protection avoids blades from rolling away unintentionally.
Features
- Kraftform Kompakt VDE interchangeable blade for cross recess screws
- 9 mm hex drive with with entry chamfer
- Black Point tip for enhanced corrosion protection and an exact fit
- Hexagonal anti-roll feature against rolling away
Ausführung | Wechselklinge | |
ESD-Schutz | No | |
Größe | PH0 | |
Klingenlänge | 157 mm | |
Länge | 157 mm | |
Spitzentyp | Phillips | |
VDE-/1000V-geprüft | Yes |
Ursprungsland | CZ |
Zolltarifnummer | 82054000 |
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |