05006513001 | Wera

VDE interchangeable blade, PH2, Phillips, BL 157 mm, L 157 mm, 05006513001

Order No.: 06L5480
EAN: 4013288228550
MPN:
05006513001
Kraftform Kompakt VDE 62 iS PH 2 x 157 mm TIE
05006513001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.9849 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.98 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9849 €
5 pcs.
7.5803 €
*incl. VAT plus shipping costs
**Subject to prior sale

VDE interchangeable blade, 05006513001, Wera

VDE blade for Kraftform Kompakt handle/interchangeable blade system. Lightning-fast blade changes without special tools. Individually tested at 10.000 V for safe working at the approved voltage of 1.000 V. Reduced blade diameter with integrated protective insulation, low-lying screw and spring elements can be easily reached and operated. The Wera Black Point tip offers fitting accuracy and optimised corrosion protection. With "Take it easy" Tool finder: Colour coding by profile and laser-engraved size indication.

Features

  • Reduced shaft diameter and integrated insulation protection
  • Insulated, individually tested as per IEC 60900
  • 9 mm hex drive with with entry chamfer
  • Hexagonal anti-roll feature against rolling away
Technical specifications
Version Wechselklinge
ESD protection No
1000V Insulated Yes
Size PH2
Blade length 157 mm
Peak type Phillips
Length 157 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes