05006515001 | Wera

VDE interchangeable blade, PH/S2, Phillips/slotted, BL 157 mm, L 157 mm, 05006515001

Order No.: 06L5500
EAN: 4013288228574
MPN:
05006515001
Kraftform Kompakt VDE 62 i PH/S # 2 x 157 mm TIE
05006515001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.3657 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.37 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3657 €
5 pcs.
7.9492 €
*incl. VAT plus shipping costs
Subject to prior sale

VDE interchangeable blade, 05006515001, Wera

VDE blade for Kraftform Kompakt handle/interchangeable blade system. Combination profile slotted and Phillips, especially for use with magnetic rails, fuse boxes, switches, relays. Lightning-fast blade changes without special tools. Individually tested at 10.000 V for safe working at the approved voltage of 1.000 V. The Wera Black Point tip offers fitting accuracy and optimised corrosion protection. With "Take it easy" Tool finder: Colour coding by profile and laser-engraved size indication.

Features

  • Insulated, individually tested as per IEC 60900
  • 9 mm hex drive with with entry chamfer
  • Hexagonal anti-roll feature against rolling away
Technical specifications
Filter Property Value
Product type interchangeable blade
ESD protection No
1000V Insulated Yes
Size PH/S2
Blade length 157 mm
Peak type Phillips/slotted
Length 157 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes