05006519001 | Wera
Kraftform Kompakt VDE 64 i Take it easy, 3x157 mmVDE interch.ble blade for hexagon socket screws
Order No.: 02L5793
EAN: 4013288228611
MPN:
05006519001
Kraftform Kompakt VDE 64 i TiE
Series: KRAFTFORM KOMPAKT
Unit Price (€ / pc.)
6.3665 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3665 €
5 pcs.
5.6525 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Wechselklinge | |
ESD protection | No | |
Blade length | 157 mm | |
Length | 157 mm | |
Peak type | Sechskant | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |