05006522001 | Wera
VDE interchangeable blade, 6 mm, hexagon, BL 157 mm, L 157 mm, 05006522001
VDE interchangeable blade, 05006522001, Wera
VDE blade for Kraftform Kompakt handle/interchangeable blade system. Lightning-fast blade changes without special tools. Individually tested at 10.000 V for safe working at the approved voltage of 1.000 V. The Hex-Plus profile prevents hexagonal socket screws from cylindrical turning. The Wera Black Point tip offers fitting accuracy and optimised corrosion protection. With "Take it easy" Tool finder: Colour coding by profile and laser-engraved size indication.
Features
- Insulated, individually tested as per IEC 60900
- 9 mm hex drive with with entry chamfer
- Hexagonal anti-roll feature against rolling away
Ausführung | Wechselklinge | |
ESD-Schutz | No | |
Größe | 6 mm | |
Klingenlänge | 157 mm | |
Länge | 157 mm | |
Spitzentyp | Sechskant | |
VDE-/1000V-geprüft | Yes |
Ursprungsland | CZ |
Zolltarifnummer | 82054000 |
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |