05006530001 | Wera

VDE interchangeable blade, PZ/S1, Pozidriv/slotted, BL 157 mm, L 157 mm, 05006530001

Order No.: 06L5505
EAN: 4013288228727
MPN:
05006530001
Kraftform Kompakt VDE 65 iS PZ/S # 1 x 157 mm TIE
Wera
05006530001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.7469 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-01-31
Leadtime: 1 Week **
Total Price:
7.75 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7469 €
5 pcs.
7.3542 €
*incl. VAT plus shipping costs
**Subject to prior sale

VDE interchangeable blade, 05006530001, Wera

VDE blade for Kraftform Kompakt handle/interchangeable blade system. Combination profile slotted and Pozidriv, especially for use with magnetic rails, fuse boxes, switches, relays. Lightning-fast blade changes without special tools. Individually tested at 10.000 V for safe working at the approved voltage of 1.000 V. Reduced blade diameter with integrated protective insulation, low-lying screw and spring elements can be easily reached and operated. The Wera Black Point tip offers fitting accuracy and optimised corrosion protection. With "Take it easy" Tool finder: Colour coding by profile and laser-engraved size indication.

Features

  • Reduced shaft diameter and integrated insulation protection
  • Insulated, individually tested as per IEC 60900
  • 9 mm hex drive with with entry chamfer
  • Hexagonal anti-roll feature against rolling away
Technical specifications
Version interchangeable blade
ESD protection No
Size PZ/S1
Blade length 157 mm
Length 157 mm
Peak type Pozidriv/slotted
1000V Insulated Yes
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes